Location: 
All Products

Molex Incorporated 130066-0170

Molex Incorporated - 130066-0170 - Quick-Change BradPower,  Male,  1/2 14 NPT,  4 Poles,  Receptacle,  10/1 AWG,  Lengt View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Quick-Change BradPower, Male, 1/2 14 NPT, 4 Poles, Receptacle, 10/1 AWG, Lengt
Mfr. Part#:
130066-0170

Allied Stock#: 70191638

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$64.88 (Each)
1$64.880
5$60.560
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: CR4006A30M005
Brand/Series: Brad QuickChange Receptacle Series
Coupler Type: Internal Thread
Current Rating: 25 A
Gender: Female
Length: 1.64' (0.499872m)
Mounting Thread Size: 1⁄2 In. NPT (with Leads)
Number of Poles: 4 Pole
Orientation: Straight
Primary Type: Sealed
Series: 130066
Temperature, Operating: –20°C to +105°C
Type: Cable Plug
Voltage, Maximum: 600 V
Wire Size: 10
Wire Type: THHN

Overview

Brad® Quick-Change® Connectors
Ideal for industrial applications including automated machine tools and material handling equipment, Brad® Quick-Change® Connectors offer an IP67 sealed connection and power ratings up to 30.0A From the harsh chemical wash-down of food processing, to the high-temperatures of steel production or the caustic humidity of pulp/paper production, heavy-duty power requirements demand rugged connector products. Quick-Change connectors are constructed to deliver years of uninterrupted performance in these demanding applications. They are available in 2 to 4 pole configurations, with ratings up to 30.0A. Molded in bright yellow, Quick-Change connectors provide enhanced visibility for safety. A positive key alignment reduces the possibility of mis-mating. An IP67 seal keeps out water and contaminants.