Location: 
All Products

Molex Incorporated 130062-0120

Molex Incorporated - 130062-0120 - MC 4P M/MFE 1M #14/4 GRAY PVC View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated MC 4P M/MFE 1M #14/4 GRAY PVC
Mfr. Part#:
130062-0120

Allied Stock#: 70191629

 RoHS Compliant Part

 

Resources

View 130062-0120 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$79.34 (Each)
1$79.340
5$71.410
10$64.910
15$59.510
50$54.910
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 114030A46M010
Color, Jacket: Gray
Connector A: Quick-Change®
Connector B: Quick-Change®
Gender: Female-Male
Material, Conductor: PVC
Material, Contact: Copper
Material, Jacket: PVC
Number of Poles: 4 Pole
Temperature, Operating: –20°C to +105°C
Type: Industrial

Overview



Brad Power solutions replace machine hard wiring with modular, quick connect systems comprised of crush resistant, pre-wired cordsets and factory molded connectors. The result is a robust, scalable and easy to install power distribution system that does not require the specialized tools and labor typically associated with traditional conduit or raceway installations.
Features
  • Reduce Skilled Labor Costs
  • Eliminate Specialized Tools
  • Simplify Connections
  • Drive Performance
  • Increase Plant Flexibility