Location: 
All Products

Molex Incorporated 11-03-0043

Molex Incorporated - 11-03-0043 - Extraction Tool; Manual; Contact size 3.0; Mini-Fit Jr. Series View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Extraction Tool; Manual; Contact size 3.0; Mini-Fit Jr. Series
Mfr. Part#:
11-03-0043

Allied Stock#: 70091148

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$19.99 (Each)
1$19.990
2$18.580
10$17.390
Availability

116 can ship immediately.

300 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuation: Manual
Alternate Mfr Part Number: HT60923A
Application: Extraction Tool
Brand/Series: Mini-Fit Jr. Series
Connector Type: Mini-Fit™ Jr. Male and Female Crimp Terminals
Family Name: Mini-Fit
For Use With: Plugs and Receptacles
Primary Type: Tool
Type: Extraction Tool

Overview

Mini-Fit Jr. Power Connectors
Mini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.

Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.