Molex Incorporated 105310-1204
Nano-Fit Vertical Header;Through Hole;2.50mm;Dual Row;4 Circuit;Gold Plating
Mfr. Part #: 105310-1204 / RS Stock #: 70900306
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.31
10
$1.14
25
$1.09
50
$1.03
100
$0.98
500
$0.92
1000
$0.79
Additional Inventory
Can ship in 10 days:
3099
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Current Rating
6.5 A
Family Name
Nano-Fit
Mounting Type
Through Hole
Number of Circuits
4
Number of Contacts
4
Number of Rows
2
Orientation
Vertical
Pitch
2.50 mm (0.098”) in
Plating Material
Gold over Nickel
Primary Type
Rectangular
Termination
Through Hole
Type
Vertical Header
Overview
Nano-Fit™ Power Connectors deliver both fully protected header terminals and a small package, while also offering keying options to ensure proper mating and terminal position assurance (TPA) retainers to prevent terminal backout.
The smallest, fully-isolated headers in the market deliver up to 69% PCB space savings
Multiple mechanical keying and color-coded options allow same-circuit, multiple-connector use with virtually no chance of cross mating.
Color coding provides visual indication of the proper mating connector — enabling faster assembly
Optional TPA (Terminal Position Assurance) retainer ensures terminals are fully seated in the housing to reduce terminal back-out.
Retains terminals if main retention feature fails
Ultra-low mate force terminal reduces operator fatigue and improves assembly compliance for high-circuit applications
Positive-lock housing with anti-snag design ensures mated connector assemblies will not accidentally disengage. Provides an audible click while mating. Protects latch from damage due to wire snags.