Molex Incorporated 104328-0210
LED Array Holder for Samsung* LC019B;14.50mm Dia;Wire Trap;Push-Button Type
Mfr. Part #: 104328-0210 / RS Stock #: 70799713
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
720
$3.57
3600
$3.28
7200
$3.03
72000
$2.86
720000
$2.68
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Array Holder
Family Name
Wire Trap Holder
For Use With
Samsung Electronics and Similar LED COB Arrays
Mounting Style
Screws
Overview
LED array makers are constantly striving to achieve greater luminosity, simplified field installation and reliable thermal, optical and electrical performance. Choices of COB array attachments include cumbersome hand soldering or the more reliable LED holder method in three main styles: releasable wire-trap types that require an extraction tool; pre-wired types; or two-piece connector assembly types. When wire removal is required, extraction-tool styles meet the need but add cost, process time and inventory requirements for the tool. To meet this need, Molex incorporated a lever-actuated wire-trap contact design from its Lite-Trap™ product family into an LED array holder for Samsung’s 13.50, 14.50 and 19.00mm LES (light emitting surface) diameter COB arrays.
For its new COB arrays, Samsung was looking for an array holder that could provide the simplest way to insert and remove solid wire. This unique approach has created one of the industry’s first wire-removable LED array holders that does not require the secondary process costs required of extraction-tool types. Solid wire is directly inserted to the holder where it pushes open a low-insertion force gate-style terminal and traps the wire in place. This provides low insertion force, a reliable contact interface, reduced overall applied costs and easy wire removal.
Features
User-friendly push-button wire-removal method provides simple removal of power-source wires for field servicing without the need of an extraction tool
Accepts 13.50, 14.50 and 19.00mm diameter Light Emitting Surface (LES) type arrays which meets customer specific requirements
Follows Zhaga* book three key mechanical standards promoting standardization with existing LED eco-system; allows manufacturers to upgrade without re-designing their products
LED COB pre-hold feature minimizes installation time by allowing LED array to be secured to the holder prior to final assembly
One-piece design simplifies assembly"
For its new COB arrays, Samsung was looking for an array holder that could provide the simplest way to insert and remove solid wire. This unique approach has created one of the industry’s first wire-removable LED array holders that does not require the secondary process costs required of extraction-tool types. Solid wire is directly inserted to the holder where it pushes open a low-insertion force gate-style terminal and traps the wire in place. This provides low insertion force, a reliable contact interface, reduced overall applied costs and easy wire removal.
Features