Location: 
All Products

Molex Incorporated 104188-0210

Molex Incorporated - 104188-0210 - Lite-Trap SMT Wire-to-Board Connector; Push-Button Type; 2 Circuits; 24-18 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Lite-Trap SMT Wire-to-Board Connector; Push-Button Type; 2 Circuits; 24-18 AWG
Mfr. Part#:
104188-0210

Allied Stock#: 70344026
 

Resources

View 104188-0210 Datasheet Datasheet

View More from Molex Incorporated >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$0.445 (Each)
1$0.445
50$0.418
100$0.387
250$0.351
Availability

2680 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 104188-0210
Angle: Straight
Brand/Series: Lite-Trap Series
Circuit Type: 2 Circuit
Current Rating: 9.0 A
Primary Type: Rectangular/PCB
Special Features: Push-Button Type
Termination: SMD
Type: Wire - Board
Voltage Rating: 300 V
Wire Size: 24-18

Overview

deal for thin LED lighting-module applications, Molex’s Lite-Trap™ and Mini Lite-Trap™ SMT wire-to-board connectors offer the lowest profile options available for wire-removable types, with an easy-to-use push-button latch The termination method of Molex’s Lite-Trap connector system is similar to Molex’s Wire Trap connectors, and also to certain competitive “Poke-In" style versions. A stripped wire is inserted into the connector and pushes open a gate-style terminal that “traps" the wire. To unmate, a button-style lever on the housing top can be pushed down manually—eliminating the need for a separate tool—to allow the wire to be disengaged. This feature provides easy field assembly and removal by both trained or untrained operators.

With profile heights as low as 2.65mm, Molex’s Lite-Trap connectors offer an ultra-thin profile to prevent shadowing in LED lighting applications. The system also offers lower wire insertion force than similar types.

Other features of the Lite-Trap connector system include a housing design that accepts more insulation-length range than competitive designs. This provides more stable wire seating for electrical contact assurance. The dual-contact wire-trap clamp design provides further mating assurance.