Molex Incorporated 10-84-5151
084 Dia Assy Hdr Hsg Skt 94V-0 Sn 15Ckt
Mfr. Part #: 10-84-5151 / RS Stock #: 70764298
Price
Qty.
Standard Price
1920
$2.25
9600
$2.07
19200
$1.80
38400
$1.57
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
42002-15C2A1
Color
Natural
Current Rating
13.5 A
Family Name
MLX
Number of Circuits
15
Number of Contacts
15
Number of Rows
3
Orientation
Vertical
Pitch
6.35 mm (0.250”) in
Plating Material
Tin
Primary Type
Soft Shell
Special Features
Not Low-Halogen
Type
Header
Overview
MLX™ Power Connectors
An industry compatible line of 2.13mm diameter plug and cap power connections, interchangeable, intermateable and intermountable with industry standard products. The MLX™ Series is interchangeable, intermateable and intermountable with industry standard products. This allows greater flexibility in mating with existing wire harnesses, connectors or PCB headers. The connectors are recognized by UL and certified by CSA.
The housings are designed for both male and female Molex terminals. Additionally the housings will accept industry compatible terminals. As an added convenience, Molex has provided circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one.
An industry compatible line of 2.13mm diameter plug and cap power connections, interchangeable, intermateable and intermountable with industry standard products. The MLX™ Series is interchangeable, intermateable and intermountable with industry standard products. This allows greater flexibility in mating with existing wire harnesses, connectors or PCB headers. The connectors are recognized by UL and certified by CSA.
The housings are designed for both male and female Molex terminals. Additionally the housings will accept industry compatible terminals. As an added convenience, Molex has provided circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one.