Molex Incorporated 10-10-1031
KK 5.08mm PCB Receptacle rightangle 3way
Mfr. Part #: 10-10-1031 / RS Stock #: 70375163
Price
Qty.
Standard Price
5
$0.09074
25
$0.08802
50
$0.08622
250
$0.08168
500
$0.07714
1250
$0.06807
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
300203A
Application
Board-to-Board ; Power
Color
Natural
Current Rating
7 A
Family Name
KK 508
Number of Circuits
3
Number of Contacts
3
Number of Rows
1
Orientation
Right Angle
Pitch
5.08 mm
Plating Material
Tin
Primary Type
Board Mount
Special Features
Low-Halogen
Termination
Through Hole
Type
Receptacle
Overview
Molex’s KK® connector system can be designed into a variety of power and signal applications. Available in industry-standard 2.54 and 3.96mm pitch sizes, this single-row, wire-to-board and board-to-board product family is cost effective and versatile. KK® RPC (Reflow Process Compatible) headers are available in both signal and power families and can handle solder temperatures up to 260...C. Additionally, customizable KK headers allow for more polarization options and design configurations, which makes the KK® connector system ideal for a variety of industries.