All Products

Molex Incorporated 10-01-1124

Molex Incorporated - 10-01-1124 - KK Series 5.08mm Pitch 12 Way 1 Row Female Straight PCB Housing 3001
Image may be a representation.
See specs for product details.

Molex Incorporated KK Series 5.08mm Pitch 12 Way 1 Row Female Straight PCB Housing 3001
Mfr. Part#:

Allied Stock#: 70372776

 RoHS Compliant Part



View 10-01-1124 Datasheet Datasheet

View More from Molex Incorporated >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.05 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 125 |  Multiples Of: 5


Alternate Mfr Part Number: 3001-12
Brand/Series: KK 396 Crimp Terminal Housing Series


KK® 396 Connector System
Delivering 7.0A and 600V per circuit in an industry-standard 3.96mm pitch, power application KK® 396 connectors are ideal for low- to mid-power wire-to-board and board-to-board applications. Power application KK® 396 connectors are ideal for use in industries such as automotive, medical and consumer. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 18 to 24 AWG wire, anti-fishing options are available to protect the wire during cable assembly.

MarKK™ terminals are used to provide a high-force interface, ensuring a solid-performing contact for power applications up to 7.0A and 600V per circuit. KK 396 headers are available in single-row, unshrouded through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface and kinked PC tails ensure contact with the PCB during solder processing.

KK 396 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.