Location: 
All Products

Molex Incorporated 09-50-8031

Molex Incorporated - 09-50-8031 - Header Connector,  Cable Mount,  Plug,  3 Contacts,  Socket,  0.156 Pitch,  Polarized View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.156 Pitch, Polarized
Mfr. Part#:
09-50-8031

Allied Stock#: 70190692

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.099 (Each)
1$0.099
50$0.089
100$0.080
250$0.072
1000$0.065
Availability

438 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Alternate Mfr Part Number: 41695-N-B3
Angle: Straight
Brand/Series: KK 396 Series
Color: Natural
Flammability Rating: UL94V-0
Length, Overall: 0.625 "
Material, Housing: Polyester
Number of Contacts: 3
Number of Rows: 1
Pin Spacing: 0.156 "
Primary Type: Interconnect System
Special Features: Not Low-Halogen
Temperature, Operating: 0 to +75 °C
Termination: Crimp
Type: Cable Socket

Overview

KK® 396 Connector System
Delivering 7.0A and 600V per circuit in an industry-standard 3.96mm pitch, power application KK® 396 connectors are ideal for low- to mid-power wire-to-board and board-to-board applications. Power application KK® 396 connectors are ideal for use in industries such as automotive, medical and consumer. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 18 to 24 AWG wire, anti-fishing options are available to protect the wire during cable assembly.

MarKK™ terminals are used to provide a high-force interface, ensuring a solid-performing contact for power applications up to 7.0A and 600V per circuit. KK 396 headers are available in single-row, unshrouded through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface and kinked PC tails ensure contact with the PCB during solder processing.

KK 396 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.
Accessories