Molex Incorporated 09-50-3151
KK 396 Series 3.96mm Pitch 15 Way 1 Row Female Straight PCB Housing 2139
Mfr. Part #: 09-50-3151 / RS Stock #: 70374368
Price
Qty.
Standard Price
10
$1.11
50
$1.02
100
$0.89
200
$0.78
500
$0.67
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2139-15A
Number of Contacts
15
Number of Rows
1
Pitch
3.96 mm
Primary Type
Cable Connector
Special Features
Low-Halogen
Type
Socket Housing
Overview
KK? 396 Connector System
Delivering 7.0A and 600V per circuit in an industry-standard 3.96mm pitch, power application KK? 396 connectors are ideal for low- to mid-power wire-to-board and board-to-board applications. Power application KK? 396 connectors are ideal for use in industries such as automotive, medical and consumer. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 18 to 24 AWG wire, anti-fishing options are available to protect the wire during cable assembly.
MarKK?? terminals are used to provide a high-force interface, ensuring a solid-performing contact for power applications up to 7.0A and 600V per circuit. KK 396 headers are available in single-row, unshrouded through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface and kinked PC tails ensure contact with the PCB during solder processing.
KK 396 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.
Delivering 7.0A and 600V per circuit in an industry-standard 3.96mm pitch, power application KK? 396 connectors are ideal for low- to mid-power wire-to-board and board-to-board applications. Power application KK? 396 connectors are ideal for use in industries such as automotive, medical and consumer. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 18 to 24 AWG wire, anti-fishing options are available to protect the wire during cable assembly.
MarKK?? terminals are used to provide a high-force interface, ensuring a solid-performing contact for power applications up to 7.0A and 600V per circuit. KK 396 headers are available in single-row, unshrouded through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface and kinked PC tails ensure contact with the PCB during solder processing.
KK 396 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.