Molex Incorporated 08-58-0111
KK Trifurcon Crimp Terminal 6438, 18 20 AWG, Phosphor Bronze Selective Gold
Mfr. Part #: 08-58-0111 / RS Stock #: 70191001
Price
Qty.
Standard Price
1
$1.13
10
$0.98
25
$0.94
50
$0.89
100
$0.85
500
$0.79
1000
$0.68
Additional Inventory
Can ship in 10 days:
1792
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6838-A(P561)L
Application
Power ; Wire-to-Board
Contact Plating
Gold Over Phosphor Bronze
Contact Type
Socket
Primary Type
Crimp Terminal
Special Features
Low-Halogen
UPC Code
800754226936
Wire Size
20-18 AWG
Overview
Molex’s KK® connector system can be designed into a variety of power and signal applications. Available in industry-standard 2.54 and 3.96mm pitch sizes, this single-row, wire-to-board and board-to-board product family is cost effective and versatile. KK® RPC (Reflow Process Compatible) headers are available in both signal and power families and can handle solder temperatures up to 260...C. Additionally, customizable KK headers allow for more polarization options and design configurations, which makes the KK® connector system ideal for a variety of industries.