Location: 
All Products

Molex Incorporated 08-55-0102

Molex Incorporated - 08-55-0102 - Contact; Socket; For0.10InKKSeries; 30-22AWG; Crimp; Gold(Au)Plat; BrassCnt; 2759Series View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Contact; Socket; For0.10InKKSeries; 30-22AWG; Crimp; Gold(Au)Plat; BrassCnt; 2759Series
Mfr. Part#:
08-55-0102

Allied Stock#: 70191082

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.148 (Each)
1$0.148
50$0.133
100$0.120
250$0.108
1000$0.097
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 2759-(555)L
Brand/Series: KK 254 Series
Connector Type: Contact
Contact Mating Area Plating: Gold
Contact Plating: Gold over Brass
Contact Type: Socket
Wire Size: 30-22

Overview

KK® 254 Connector System
Ideal for board-to-board and wire-to-board low-power and signal applications, KK® 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK® 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.

Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.