Location: 
All Products

Molex Incorporated 08-52-0113

Molex Incorporated - 08-52-0113 - Crimp Terminal; 3.96mm Pitch KK Crimp Terminal; Tin Plating; 18-20 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Crimp Terminal; 3.96mm Pitch KK Crimp Terminal; Tin Plating; 18-20 AWG
Mfr. Part#:
08-52-0113

Allied Stock#: 70190725

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.083 (Each)
1$0.083
50$0.075
100$0.068
250$0.061
1000$0.055
Availability

14290 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 6838-A(P909)L
Brand/Series: KK 396 Series
Contact Mating Area Plating: Tin
Contact Plating: Tin over Phosphor Bronze
Contact Type: Socket
Special Features: Low-Halogen
Wire Size: 20-18

Overview

Molex’s KK® connector system can be designed into a variety of power and signal applications. Available in industry-standard 2.54 and 3.96mm pitch sizes, this single-row, wire-to-board and board-to-board product family is cost effective and versatile. KK® RPC (Reflow Process Compatible) headers are available in both signal and power families and can handle solder temperatures up to 260…C. Additionally, customizable KK headers allow for more polarization options and design configurations, which makes the KK® connector system ideal for a variety of industries.