Location: 
All Products

Molex Incorporated 08-50-0106

Molex Incorporated - 08-50-0106 - Contact; Socket; For0.156In.KKSeries; 24-18AWG; Crimp; TinPlat; BrassCnt; 2478Series View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Contact; Socket; For0.156In.KKSeries; 24-18AWG; Crimp; TinPlat; BrassCnt; 2478Series
Mfr. Part#:
08-50-0106

Allied Stock#: 70190711

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.068 (Each)
1$0.068
50$0.064
100$0.059
250$0.054
Availability

9240 can ship immediately.

7000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 2478-1-(P909)L
Brand/Series: KK 396 Series
Connector Type: Contact
Contact Mating Area Plating: Tin
Contact Plating: Tin over Brass
Contact Type: Socket
Special Features: Low-Halogen
Wire Size: 24-18

Overview

KK® 396 Connector System
Delivering 7.0A and 600V per circuit in an industry-standard 3.96mm pitch, power application KK® 396 connectors are ideal for low- to mid-power wire-to-board and board-to-board applications. Power application KK® 396 connectors are ideal for use in industries such as automotive, medical and consumer. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 18 to 24 AWG wire, anti-fishing options are available to protect the wire during cable assembly.

MarKK™ terminals are used to provide a high-force interface, ensuring a solid-performing contact for power applications up to 7.0A and 600V per circuit. KK 396 headers are available in single-row, unshrouded through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface and kinked PC tails ensure contact with the PCB during solder processing.

KK 396 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.