Molex Incorporated 03-09-2040
.093 pin and socket plug housing, dual row, 4 pos
Mfr. Part #: 03-09-2040 / RS Stock #: 70090806
Price
Qty.
Standard Price
1
$0.30
2
$0.294
3
$0.285
4
$0.273
5
$0.255
6
$0.234
7
$0.21
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2163-P
Number of Circuits
1 - 15
Number of Contacts
4
Number of Rows
4
Pitch
5.03mm in
Primary Type
Soft Shell
Series
Standard 093 Pin and Socket Series
Special Features
Low-Halogen
Type
Plug Housing
Overview
Standard .093" Pin and Socket Connectors:
Molex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.
The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.
Features:
Industry-standard .093" pin and socket terminal
Allows for design flexibility
High-current terminal available
For applications up to 17.0A
Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Applications:
Rack-mount server
Desktop computer and motherboard
Hard disk drive
Microwave oven
Refrigerator
Molex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.
The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.
Features:
Applications: