Location: 
All Products

Molex Incorporated 03-09-2011

Molex Incorporated - 03-09-2011 - TERMINAL HOUSE; STD; PLUG W/O MOUNT EAR; 1CIRCUIT View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated TERMINAL HOUSE; STD; PLUG W/O MOUNT EAR; 1CIRCUIT
Mfr. Part#:
03-09-2011

Allied Stock#: 70190836

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.146 (Each)
1$0.146
50$0.138
100$0.131
500$0.125
1000$0.119
Availability

990 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL, TUV
Alternate Mfr Part Number: 1619-1P1A5M1A
Angle: Straight
Brand/Series: Standard 093 Series
Color: Natural
Flammability Rating: UL94V-2
Length, Overall: 0.954 "
Material, Housing: Nylon 6/6
Number of Contacts: 1
Number of Rows: 1
Pin Spacing: 0.198 "
Temperature, Operating: -40 to +105 °C
Termination: Crimp
Type: Plug
Voltage, Rating: 250 V

Overview

Standard .093" Pin and Socket Connectors
Standard .093" pin and socket power connectors from Molex provide a flexible design choice for medium-power applicationsMolex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.

The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.
Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.