Location: 
All Products

Molex Incorporated 03-09-1122

Molex Incorporated - 03-09-1122 - 1360 Series 5.03mm Pitch 12 Way 3 Row Female Straight Empty Socket Housing 309 View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated 1360 Series 5.03mm Pitch 12 Way 3 Row Female Straight Empty Socket Housing 309
Mfr. Part#:
03-09-1122

Allied Stock#: 70190903

 RoHS Compliant Part

 
View More from Molex Incorporated >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 261.
Pricing (USD) & Availability
Standard Pricing
$0.447 (Each)
1$0.447
50$0.425
100$0.404
500$0.384
1000$0.364
2000$0.346
Availability

261 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Agency Approvals: CSA, UL
Alternate Mfr Part Number: 1360-R1
Angle: Straight
Brand/Series: 1360 Series
Color: Natural
Current Rating: 9.5 A
Flammability Rating: UL94V-2
Length, Overall: 1.02 "
Material, Housing: Nylon 6/6
Mounting Hole Size: 1.05×0.725 "
Number of Contacts: 12
Number of Rows: 3
Pin Spacing: 0.198 "
Temperature, Operating: -40 to +105 °C
Termination: Crimp
Type: Socket

Overview

Standard .093" Pin and Socket Connectors
Standard .093" pin and socket power connectors from Molex provide a flexible design choice for medium-power applicationsMolex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.

The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.
Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.