Location: 
All Products

Molex Incorporated 03-06-2011

Molex Incorporated - 03-06-2011 - TERMINAL HOUSE; MINI; PLUG W/DTENT WNDWS; 1 CIRCUIT View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated TERMINAL HOUSE; MINI; PLUG W/DTENT WNDWS; 1 CIRCUIT
Mfr. Part#:
03-06-2011

Allied Stock#: 70190689

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.068 (Each)
1$0.068
50$0.061
Availability

563 can ship immediately.

595 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL, TUV
Alternate Mfr Part Number: 1625-1P
Angle: Straight
Brand/Series: 1625 Series
Color: Natural
Current Rating: 5 A
Flammability Rating: UL94V-2
Length, Overall: 0.75 "
Material, Housing: Nylon 6/6
Number of Contacts: 1
Number of Rows: 1
Pin Spacing: 0.145 "
Temperature, Operating: -40 to +105 °C
Termination: Crimp
Type: Plug

Overview

Standard .062" Pin and Socket Power Connectors
Standard .062" pin and socket connector system for power or signal rated up to 5 amperes per circuit with standard brass terminals.A power or signal interconnect system rated up to 5.0A per circuit with standard brass terminals. Tough Nylon housings and robust terminal design create a durable, long lasting product. The Standard .062" products are reliable, economical and offer high value in features and price. These products are an excellent choice for power or signal interconnect applications.

Fast assembly reduces applied costs. Round terminals may be oriented in any direction for fast assembly. Circuit identifiers and polarized housing design ensure accurate assembly. Dual terminal lock lances provide optimum contact stability. Wide range of crimp tooling to support any manufacturing need. With a variety of housing circuit sizes ranging from single circuit to 36 circuits, allowing customers to select the product size that best fits the application.

Standard .062" products have a wide range of product options including free hanging or panel mount housings and 18-30 AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer flexibility in design.
Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.