Molex Incorporated 02-09-2127
093 MaleTermChain/IntLeaf Brs Tin18-22
Mfr. Part #: 02-09-2127 / RS Stock #: 70763792
Price
Qty.
Standard Price
1
$0.03091
62500
$0.02998
125000
$0.02936
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1380-(P901)1
Contact Type
Pin
Primary Type
Crimp Terminal
UPC Code
800756378732
Wire Size
22-18 AWG
Overview
Standard .093" Pin and Socket Connectors
Standard .093" pin and socket power connectors from Molex provide a flexible design choice for medium-power applicationsMolex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.
The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.
Standard .093" pin and socket power connectors from Molex provide a flexible design choice for medium-power applicationsMolex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.
The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.