Location: 
All Products

Molex Incorporated 02-09-2118

Molex Incorporated - 02-09-2118 - CRIMP TYPE TERMINALS; STANDARD SERIES; MALE View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated CRIMP TYPE TERMINALS; STANDARD SERIES; MALE
Mfr. Part#:
02-09-2118

Allied Stock#: 70190616

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.071 (Each)
1$0.071
50$0.067
100$0.062
250$0.056
Availability

0 can ship immediately.

47465 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 1380-(P901)L
Brand/Series: 1380 Series
Contact Type: Pin
Wire Size: 22-18

Overview

Standard .093" Pin and Socket Connectors
Standard .093" pin and socket power connectors from Molex provide a flexible design choice for medium-power applicationsMolex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.

The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.