Molex Incorporated 02-06-1132
1.57mm Diameter, Standard .062inch Pin and Socket, Series 1855, female, 24 30AWG
Mfr. Part #: 02-06-1132 / RS Stock #: 70190612
Price
Qty.
Standard Price
1
$0.12844
10
$0.10918
25
$0.10019
50
$0.09248
100
$0.08606
500
$0.07964
1000
$0.07064
Additional Inventory
Can ship in 10 days:
50081
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
02-06-1132-C
Application
Power
Contact Type
Socket
Primary Type
Crimp Terminal
UPC Code
800753616042
Wire Size
30-24 AWG
Overview
Standard .062" Pin and Socket Power Connectors
Standard .062" pin and socket connector system for power or signal rated up to 5 amperes per circuit with standard brass terminals A power or signal interconnect system rated up to 5.0A per circuit with standard brass terminals. Tough Nylon housings and robust terminal design create a durable, long lasting product. The Standard .062" products are reliable, economical and offer high value in features and price. These products are an excellent choice for power or signal interconnect applications.
Fast assembly reduces applied costs. Round terminals may be oriented in any direction for fast assembly. Circuit identifiers and polarized housing design ensure accurate assembly. Dual terminal lock lances provide optimum contact stability. Wide range of crimp tooling to support any manufacturing need. With a variety of housing circuit sizes ranging from single circuit to 36 circuits, allowing customers to select the product size that best fits the application.
Standard .062" products have a wide range of product options including free hanging or panel mount housings and 18-30 AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer flexibility in design.
Standard .062" pin and socket connector system for power or signal rated up to 5 amperes per circuit with standard brass terminals A power or signal interconnect system rated up to 5.0A per circuit with standard brass terminals. Tough Nylon housings and robust terminal design create a durable, long lasting product. The Standard .062" products are reliable, economical and offer high value in features and price. These products are an excellent choice for power or signal interconnect applications.
Fast assembly reduces applied costs. Round terminals may be oriented in any direction for fast assembly. Circuit identifiers and polarized housing design ensure accurate assembly. Dual terminal lock lances provide optimum contact stability. Wide range of crimp tooling to support any manufacturing need. With a variety of housing circuit sizes ranging from single circuit to 36 circuits, allowing customers to select the product size that best fits the application.
Standard .062" products have a wide range of product options including free hanging or panel mount housings and 18-30 AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer flexibility in design.