Modutec (Jewell Instruments) ME-DAA-030-U
Panel Meter, Ammeter, Electrical/Elec, Analog, Range 0-30ADC, Accy 5%
Mfr. Part #: ME-DAA-030-U / RS Stock #: 70009795
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$119.00
10
$113.05
25
$107.10
50
$101.15
100
$95.20
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
0.05 %
Approvals
ANSI C39.1
Dimensions, Cutout, Inches
19.3 x 46.23 mm
Display Type
Analog
Function
Ammeter
Maximum Opening Temperature
50 °C
Measurement Range
0 to 30 ADC
Measuring Range
0 to 30 ADC
Minimum Operating Temperature
0 °C
Panel Cut Out
1.82 L x 0.76 H in.
Product Header
ME Series Panel Meters
Temperature Range
0 to 50 C
Type
Electromechanical
Overview
Quality meters feature high-torque, powerful ballistic movements that permit mounting in steel panels without special calibration and production-engineered mounting and electrical connections. OMS and MSQ series square meters are 11/2" and 21/2" units with operating zero adjusters and scales printed on translucent plastic. ME series edgewise meters are 2" long units that are interchangeable with many d'Arsonval meters. Feature flush-to-panel covers — no disfiguring bulge. 3MAS series rectangular models are 31/2" meters with operating zero adjusters and scales printed on translucent plastic, permitting diffused lighting. All M-series meters operate in a temperature range of 0°C to +50°C.
?Features 5% Accuracy of Full Scale
?Rectangular, Square, or Edgewise Configuration
?Flush or Surface Mount without Modification
?Precision-Molded Covers and Cases; UL Recognized Plastic Optional
?Features 5% Accuracy of Full Scale
?Rectangular, Square, or Edgewise Configuration
?Flush or Surface Mount without Modification
?Precision-Molded Covers and Cases; UL Recognized Plastic Optional