Location: 
All Products

Modutec (Jewell Instruments) 2S-DVV-100-U

Modutec (Jewell Instruments) - 2S-DVV-100-U - DC VOLTMETERS,  0-100 VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Modutec (Jewell Instruments) DC VOLTMETERS, 0-100 VDC
Mfr. Part#:
2S-DVV-100-U

Allied Stock#: 70009747

 RoHS Exempt Product

 

Resources

View 2S-DVV-100-U Datasheet Datasheet

View More from Modutec (Jewell Instruments) >>
Pricing (USD) & Availability
Standard Pricing
$61.09 (Each)
1$61.090
10$58.030
25$55.130
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: 0.02 %
Approvals: ANSI C39.1
Brand/Series: S Series
Cut Out, Panel: 2.22 in., 56.4 mm Dia.
Depth: 0.079" (2mm)
Dimensions, Cutout, Inches: 56.4 Dia. mm
Display Type: Analog
Function: Voltmeter
Measuring Range: 0 to 100 VDC
Range, Measurement: 0 to 100 VDC
Type: Electronic

Overview

S Series — Modutec

These clean-cut meters with straightforward design and pleasing aspect ratio are leaders of our panel meter line. Their dimensions and styling will add distinction to any instrument or control panel.

Surface, rectangle, 1 1⁄2", 2 1⁄2", 3 1⁄2", 4 1⁄2", 5 1⁄2", 8", DC 2%, AC rectified 3%, AC iron vane 2%, self-shielding.