Location: 
All Products

Modutec (Jewell Instruments) 2S-DUA-100-U

Modutec (Jewell Instruments) - 2S-DUA-100-U - DC MICROAMMETERS,  0-100 UADC View larger image View larger image
Image may be a representation.
See specs for product details.

Modutec (Jewell Instruments) DC MICROAMMETERS, 0-100 UADC
Mfr. Part#:
2S-DUA-100-U

Allied Stock#: 70009731

 RoHS Exempt Product

 

Resources

View 2S-DUA-100-U Datasheet Datasheet

View More from Modutec (Jewell Instruments) >>
Pricing (USD) & Availability
Standard Pricing
$74.66 (Each)
1$74.660
10$70.920
25$67.380
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: 0.02 %
Approvals: ANSI C39.1
Brand/Series: S Series
Cut Out, Panel: 2.22 in., 56.4 mm Dia.
Depth: 0.079" (2mm)
Dimensions, Cutout, Inches: 56.4 Dia. mm
Display Type: Analog
Function: Ammeter
Measuring Range: 0 to 100 μA dc
Range, Measurement: 0 to 100 μADC
Type: Electronic

Overview

S Series — Modutec

These clean-cut meters with straightforward design and pleasing aspect ratio are leaders of our panel meter line. Their dimensions and styling will add distinction to any instrument or control panel.

Surface, rectangle, 1 1⁄2", 2 1⁄2", 3 1⁄2", 4 1⁄2", 5 1⁄2", 8", DC 2%, AC rectified 3%, AC iron vane 2%, self-shielding.