Location: 
All Products

Milwaukee Electric Tool 48-32-1500

Milwaukee Electric Tool - 48-32-1500 - 38 PC. DRILL & DRIVE SET View larger image View larger image
Image may be a representation.
See specs for product details.

Milwaukee Electric Tool 38 PC. DRILL & DRIVE SET
Mfr. Part#:
48-32-1500

Allied Stock#: 70060004

 RoHS Exempt Product

 

Resources

View 48-32-1500 Datasheet Datasheet

View More from Milwaukee Electric Tool >>
Pricing (USD) & Availability
Standard Pricing
$46.36 (Each)
1$46.360
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Package Quantity: 38 Pieces
Type: Drill and Drive Kit

Overview

The 38 Piece Universal QUIK-LOK™ Drill and Drive Set provides the professional with an answer to their every day needs. The Universal QUIK-LOK™ is the only system which will “lock in” double ended bits as well as inserts bits and power groove bits. Premium grade S2 tool steel driver bits are engineered and tested to meet the highest standards for high torque applications. The titanium hex shank drill bits withstand heat during high speed use, and the titanium reduces friction which equals longer bit life. This set also includes magnetic nut drivers for use with sheet metal and other hexagonal type screws.

Features
  • Universal QUIK-LOK™
  • Premium Grade S2 Tool Steel Screwdriver Bits - Durable Composition for Longer Bit Life
  • Titanium Hex Shank Drill Bits - Long Life and Superior Performance
  • Magnetic Nut Drivers - Ideal for Fast, Easy Driving of Nuts, Bolts and Hex Head Screws
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.