Location: 
All Products

Milwaukee Electric Tool 48-11-1815

Milwaukee Electric Tool - 48-11-1815 - BATTERY 18V,  COMPACT (FOR USE ONLY ON 2602-20 AND 2650-20) View larger image View larger image
Image may be a representation.
See specs for product details.

Milwaukee Electric Tool BATTERY 18V, COMPACT (FOR USE ONLY ON 2602-20 AND 2650-20)
Mfr. Part#:
48-11-1815

Allied Stock#: 70060014

 RoHS Exempt Product

 

Resources

View More from Milwaukee Electric Tool >>
Pricing (USD) & Availability
Standard Pricing
$93.90 (Each)
1$93.900
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Pack Type: Power Tool
Brand/Series: MILWAUKEE48-11 Series
Capacity: 1.4 Ah Ah
Chemical System: Lithium-Ion
Primary Type: Replacement Battery Packs
Termination: Pressure Contact
Type: Power Tool
Voltage Rating: 18 VDC VDC

Overview

The M18 Compact Lithium-Ion Battery pack offers increased runt-time with 40% less weight than an 18V NiCd battery. Milwaukee's Digital Power Management System helps to ensure that optimal battery life and run-time is achieved, while protecting the battery and tool during the toughest jobsite applications.

The 18V Compact Lithium-Ion battery works on the following M18 tools:

  • 2601 - M18 1⁄2" Compact Drill/Driver
  • 2650 - M-18 1⁄4" Hex Impact Driver
  • 49-24-0171 - M18 Work Light
  • 0880-20 - 18V Cordless Vacuum

    Features
  • 18V Compact Lithium-Ion
  • Equivalent run-time with 40% less weight than an 18V NiCad battery
  • Milwaukee Digital Power Management
  • Overload Protection-Prevents user from damaging their cordless power tool investment in abusive situations
  • Temperature Management System-Keeps battery in ideal temperature range to provide maximum life
  • Individual Cell Voltage Monitoring-Ensures optimal charge and discharge for maximum life
  • Discharge Protection-Prevents cell damage from over-discharge
  • Battery Fuel Gauge — Displays remaining run-time
  • 2-year Warranty
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products