Milwaukee Electric Tool 2602-22
M18 Compact Hammer Drill 2XC Battery Kit
Mfr. Part #: 2602-22 / RS Stock #: 70060031
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Electric
Batteries
XC High Capacity Lithium-Ion Battery
Battery Type
XC High Capacity Lithium-Ion Battery
Includes
2602-22, (2) XC High Capacity LITHIUM-ION Batteries, 1-Hour Charger and Kitbox
Number of Batteries
2
Speed
0-450 RPM RPM ; 0-1700 sec
Supply Voltage
18 VDC
Torque
550 in./lbs.
Type
Drill
Weight
4.9 lbs
Overview
The M18™ Cordless 1/2" Hammer Drill Driver not only delivers an industry leading compact and ergonomic design, but is up to 20% faster in concrete than the competition. In addition, the 2602-20 is the only hammer drill/ driver in its class with an all metal gear case, providing maximum durability for heavy duty applications. Built with a Milwaukee® 4-pole motor, the 2602-22 delivers best in class 550 in-lbs of peak torque with the M18™ XC High Capacity LITHIUM-ION Battery, while the 2602-22CT delivers 450 in-lbs of peak torque with the M18™ Compact LITHIUM-ION Battery. A variable speed trigger provides speed control between 0-1,700 RPM (High Speed) & 0-450 RPM (Low Speed).
Features
Milwaukee® 4-Pole Frameless Motor: Delivers 550 in-lbs of peak torque, 0-450/0-1,700 RPM, & 29,000 BPM
Compact and Ergonomic Design: 8 1/2" Length
DPM — Digital Power Management: Overload protection prevents damage to the tool and battery in abusive situations
All Metal Gear Case: The only metal gear case in its class
All Metal 1/2" Single Sleeve Ratcheting Chuck: Provides maximum durability and bit retention
Features
Milwaukee® 4-Pole Frameless Motor: Delivers 550 in-lbs of peak torque, 0-450/0-1,700 RPM, & 29,000 BPM
Compact and Ergonomic Design: 8 1/2" Length
DPM — Digital Power Management: Overload protection prevents damage to the tool and battery in abusive situations
All Metal Gear Case: The only metal gear case in its class
All Metal 1/2" Single Sleeve Ratcheting Chuck: Provides maximum durability and bit retention