Milwaukee Electric Tool 2420-22
M12 HACKZALL HAND SAW KIT 12V
Mfr. Part #: 2420-22 / RS Stock #: 70059990
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Electric
Batteries
Lithium-Ion
Battery Type
Lithium-Ion
Speed
0-3000 SPM
Stroke
1/2” in
Supply Voltage
12 VDC
Type
Sawzall
UPC Code
045242158584
Overview
Milwaukee Electric Tool Corporation introduces a new industry first - the M12 HACKZALL™ Recip Saw, a compact, lightweight saw designed for powerful, versatile cutting in tight spaces for virtually all tradesman as they tackle plumbing, electrical, remodeling and HVAC applications. Featuring a 12V LITHIUM-ION battery, the HACKZALL™ cuts over 80 pieces of 1 1/2" PVC on a single charge. The 2420 delivers a 1/2" stroke 3,000 times per minute for a smooth yet aggressive cut, and utilizes a keyless QUIK-LOK™ blade clamp to ensure quick and easy blade changes. The lightweight design offers less user fatigue as well as one-handed operation. Compact design makes it easier for users to access tight spaces or awkward angles. The HACKZALL™ features a variable speed trigger that provides increased user control and all-metal gear case and gears that live up to Milwaukee's legendary durability. Additional features include a Built-in LED Light and Battery Fuel Gauge that displays the remaining run- time. Backed by Milwaukee's 5-Year tool warranty and 2-Year battery warranty, the 2420-22 comes with two 12V LITHIUM-ION batteries, 30-Minute charger, two Hackzall™ blades and carrying case. Features Only 11" and 2.6 lbs. for cutting in tight spaces 12V LITHIUM-ION Battery offers longer run-time and lighter weight Keyless QUIK-LOK™ Blade Clamp allows for quick and easy blade changes All-Metal Gear Case for added durability Variable Speed Trigger for increased user control Battery Fuel Gauge displays remaining run-time Accepts both HACKZALL™ and SAWZALL® style blades (See below for listing of HACKZALL™ blades) Built-In LED Light illuminates work surface Includes 2420-20 (2) 12V LITHIUM-ION Batteries (48-11-2401) Packs 30-Minute Charger (48-59-2401) (2) Hackzall™ Blades Carrying Case