Location: 
All Products

Mill-Max 831-43-050-10-001000

Mill-Max - 831-43-050-10-001000 - Headers & Wire Housings 2mm 50 POS
Image may be a representation.
See specs for product details.

Mill-Max Headers & Wire Housings 2mm 50 POS
Mfr. Part#:
831-43-050-10-001000

Allied Stock#: 70968001

 RoHS Compliant Part

 

Resources

View 831-43-050-10-001000 Datasheet Datasheet

View More from Mill-Max >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$18.74 (Each)
50$18.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 5

Specifications

Contact Plating: 30 μ" Gold over 50 μ" Ni
Material, Contact: Brass Alloy 360, 1/2 Hard
Mounting Type: Through-hole
Number of Contacts: 50
Shell, Plating: 200 μ" Tin (matte finish) o
Termination: Solder
Type: PBC Header

Overview

Standard Solder Tail Socket
Accepts .015"- .026" (0,38 - 0,66 mm) dia leads
Single Row
.07874" (2,000mm) Pitch
Through Hole