Mill-Max 814-22-072-30-000100
Conn, Test,Spring Terminal,Plug,Spring Loaded,SMT Term,72 Cont,Black,Insulated
Mfr. Part #: 814-22-072-30-000100 / RS Stock #: 70206292
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Thermoplastic
Color
Black
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Current Rating
2 A
Insulation Type
Insulated
Number of Contacts
72
Number of Rows
2
Pin Spacing
0.1 ”
Primary Type
Spring Terminal
Series
814 Series
Special Features
Spring Loaded
Termination
SMT
Type
Plug
Voltage Rating
150 V
Overview
Spring-Loaded — Interconnect Headers
0.100" Grid (2.54 mm) pitch spring-loaded header. Specification. Material: brass alloy, Shell Plating: 20 ?" gold over 100 ?" nickel, Insulation: nylon 46 — high temperature.
0.100" Grid (2.54 mm) pitch spring-loaded header. Specification. Material: brass alloy, Shell Plating: 20 ?" gold over 100 ?" nickel, Insulation: nylon 46 — high temperature.