Location: 
All Products

Mill-Max 3603-0-07-21-00-00-080

Mill-Max - 3603-0-07-21-00-00-080 - Printed Circuit Pin;  Gold over Nickel View larger image View larger image
Image may be a representation.
See specs for product details.

Mill-Max Printed Circuit Pin; Gold over Nickel
Mfr. Part#:
3603-0-07-21-00-00-080

Allied Stock#: 70206530

 RoHS Compliant Part

Resources

View 3603-0-07-21-00-00-080 Datasheet Datasheet

View More from Mill-Max >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 3603 Series
Contact Plating: Gold over Nickel
Depth: 0.282" (7.2mm)
Diameter, Lead: 0.04 in.
Insulation Type: Insulated
Length: 0.588" (14.9352mm)
Material, Body: Brass Alloy
Material, Contact: Brass Alloy
Mounting Type: PCB
Primary Type: PC Pin
Termination: Crimp
Type: Plug

Overview

0.588 in. length, Printed Circuit Pins
Annealed # 20 crimp barrel. Brass alloy 360, 1/2 hard pin material
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
Similar Products