Mill-Max 316-93-120-41-003000
Conn, IC Socket,SIP,20,316 Series,Thru-Hole,0.1" Pin Spcng,Straight,3A,UL 94V-0
Mfr. Part #: 316-93-120-41-003000 / RS Stock #: 70206210
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.67
5
$12.58
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Mating Area Plating
Gold
Contact Plating
Gold Over Nickel
Current Rating
3 A
Number of Contacts
20
Number of Positions
20
Pin Spacing
0.1” (2.54mm) in
Primary Type
SIP
Product Header
Single-In-Line IC Socket Connector
Terminal Post Length
0.118 in
Termination
Through Hole
Voltage Rating
100 V ; 150 V
Overview
Single-In-Line Sockets, Beryllium Copper Contact Material
20 positions
The contact plating is gold.
The contact plating is gold.