Location: 
All Products

Mill-Max 310-93-164-41-001000

Mill-Max - 310-93-164-41-001000 - 1 64 pin STRIP SOCKET,  SOLDER TAIL View larger image View larger image
Image may be a representation.
See specs for product details.

Mill-Max 1 64 pin STRIP SOCKET, SOLDER TAIL
Mfr. Part#:
310-93-164-41-001000

Allied Stock#: 70206369
 
View More from Mill-Max >>
Pricing (USD) & Availability
Standard Pricing
$3.84 (Each)
1$3.840
10$3.700
25$3.510
50$3.400
100$3.240
250$3.060
Availability

317 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 310 Series
Color: Black
Contact Plating: Gold over Nickel
Current Rating: 3 A
Finish, Housing: Tin/Lead over Nickel
Flammability Rating: UL94V-0
Length, Pin: 0.125 "
Material, Contact: Beryllium Copper Alloy
Material, Housing: PBT Polyester
Number of Contacts: 64
Number of Rows: 1
Pin Spacing: 0.1 "
Primary Type: Interconnect System
Temperature, Operating: -55 to +125 °C
Termination: Thru-Hole
Type: PCB Socket
Voltage Rating: 150 V
Wire Size: 30

Overview

Straight Strip Socket, Tin-Lead Pin Plating, 0.100 in. Pin Spacing
  • 0.18 in. pin diameter
    Receptacle use 3 A rated current and 30 contacts.