Location: 
All Products

Mill-Max 210-93-308-41-001000

Mill-Max - 210-93-308-41-001000 - Socket,  DIP; 8Pins; Low Profile; Closed; Solder Tail; 0.3In.; Gold; Thru Hole; SMD; 0.125 View larger image View larger image
Image may be a representation.
See specs for product details.

Mill-Max Socket, DIP; 8Pins; Low Profile; Closed; Solder Tail; 0.3In.; Gold; Thru Hole; SMD; 0.125
Mfr. Part#:
210-93-308-41-001000

Allied Stock#: 70206586
 
View More from Mill-Max >>
Pricing (USD) & Availability
Standard Pricing
$0.529 (Each)
1$0.529
10$0.521
25$0.503
50$0.495
100$0.479
250$0.464
Availability

1293 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 210 Series
Contact Plating: Gold over Nickel
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Frame Type: Closed
Material, Body: Polybutylene terephthalate (PBT) [Polyester]
Material, Contact: Beryllium Copper
Mounting Type: Surface Mount
Number of Contacts: 8
Number of Positions: 8
Pin Spacing: 0.1" (2.54mm)
Primary Type: DIP
Row Spacing: 0.3" (7.6mm)
Spacing, Row to Row: 0.3 In.
Termination: Thru-Hole
Voltage Rating: 100/150 VAC/VDC

Overview

Dual In Line Socket, Solder Tail, Closed Frame, 3 A Current Rating
  • Closed frame insulator withstands high mechanical impact. Low (No Suggestions), 4-finger #30 clip