Mill-Max 115-93-308-41-003000
Conn, IC Socket,DIP,8,Open,115 Series,Thru-Hole,0.3",0.1" Pin Spcng,Straight,3A
Mfr. Part #: 115-93-308-41-003000 / RS Stock #: 70206209
Price
Qty.
Standard Price
50
$11.50
250
$10.58
500
$9.20
1000
$8.05
2500
$6.90
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Mating Area Plating
Gold
Contact Plating
Gold Over Nickel
Current Rating
3 A
Frame Type
Open
Number of Contacts
8
Number of Positions
8
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.3” (7.6mm)
Row to Row Spacing
0.3 In.
Terminal Post Length
0.108 in
Termination
Through Hole
Voltage Rating
100 V ; 150 V
Overview
Dual In Line Socket, Very Low Profile Open Frame
Low profile socket, sits only .122 " above PCB
Hi-Rel, 4-finger BeCu #30 clip rated at 3 amps.
Hi-Rel, 4-finger BeCu #30 clip rated at 3 amps.