Location: 
All Products

Mill-Max 110-99-328-41-001000

Mill-Max - 110-99-328-41-001000 - Socket,  DIP; 28Pins; Low Profile; Open; Solder Tail; 0.3In.; Beryllium Copper; Tin/Lead View larger image View larger image
Image may be a representation.
See specs for product details.

Mill-Max Socket, DIP; 28Pins; Low Profile; Open; Solder Tail; 0.3In.; Beryllium Copper; Tin/Lead
Mfr. Part#:
110-99-328-41-001000

Allied Stock#: 70206331
 
View More from Mill-Max >>
Pricing (USD) & Availability
Standard Pricing
$0.970 (Each)
1$0.970
10$0.940
25$0.880
50$0.850
100$0.800
250$0.780
Availability

479 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 110 Series
Contact Plating: Tin-Lead
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Frame Type: Open
Length, Terminal Post: 0.125 In.
Material, Body: Polybutylene terephthalate (PBT) [Polyester]
Material, Contact: Beryllium Copper
Mounting Type: Surface Mount
Number of Contacts: 28
Pin Spacing: 0.1" (2.54mm)
Plating, Contact Mating Area: Tin⁄Lead
Primary Type: DIP
Row Spacing: 0.3" (7.6mm)
Termination: Thru-Hole
Voltage Rating: 100/150 VAC/VDC

Overview

Dual In Line Socket, Standard Solder Tail Open Frame
  • All DIP sockets accept 0.015 to 0.025" Dia. and standard IC (No Suggestions), 4-finger BeCu #30 clip rated at 3 A
  • Uses Mill-Max #1001 pin