Location: 
All Products

Mill-Max 110-93-632-41-001000

Mill-Max - 110-93-632-41-001000 - Socket,  DIP; Open; 32 Pos.; 0.100In.cen.; Solder; 0.6In.; 30muIn. Gold over 50muIn. Ni View larger image View larger image
Image may be a representation.
See specs for product details.

Mill-Max Socket, DIP; Open; 32 Pos.; 0.100In.cen.; Solder; 0.6In.; 30muIn. Gold over 50muIn. Ni
Mfr. Part#:
110-93-632-41-001000

Allied Stock#: 70206192
 
View More from Mill-Max >>
Pricing (USD) & Availability
Standard Pricing
$1.92 (Each)
1$1.919
10$1.848
25$1.757
50$1.707
100$1.626
250$1.525
Availability

225 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 110 Series
Centerline: 0.100 in. (Typ.)
Contact Plating: Gold over Nickel
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Frame Type: Open
Length, Terminal Post: 0.125 In.
Material, Body: Polybutylene terephthalate (PBT) [Polyester]
Material, Contact: Beryllium Copper
Number of Contacts: 32
Number of Positions: 32
Pin Spacing: 0.1" (2.54mm)
Primary Type: DIP
Row Spacing: 0.6" (15.2mm)
Spacing, Row to Row: 0.6 In.
Termination: Thru-Hole
Voltage Rating: 100/150 VAC/VDC

Overview

IC Socket, Solder Tail with Open Frame
  • Gold over nickel contact
    DIP socket, solder tail open frame, gold over nickel plating contact.