Location: 
All Products

Mill-Max 110-93-328-41-001000

Mill-Max - 110-93-328-41-001000 - Socket,  DIP; Open; 4-Finger; 28 Pos.; Solder; 0.3In.; 30muIn. Gold; 50V; 3A; -25 to 85deg View larger image View larger image
Image may be a representation.
See specs for product details.

Mill-Max Socket, DIP; Open; 4-Finger; 28 Pos.; Solder; 0.3In.; 30muIn. Gold; 50V; 3A; -25 to 85deg
Mfr. Part#:
110-93-328-41-001000

Allied Stock#: 70206187
 
View More from Mill-Max >>
Pricing (USD) & Availability
Standard Pricing
$1.68 (Each)
1$1.680
10$1.620
25$1.540
50$1.480
100$1.420
250$1.330
Availability

721 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 110 Series
Contact Plating: Gold over Nickel
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Frame Type: Open
Length, Terminal Post: 0.125 In.
Material, Body: Polybutylene terephthalate (PBT) [Polyester]
Material, Contact: Beryllium Copper
Number of Contacts: 28
Number of Positions: 28
Pin Spacing: 0.1" (2.54mm)
Plating, Contact Mating Area: Tin⁄Lead (Pin), Gold (Clip)
Primary Type: DIP
Row Spacing: 0.3" (7.6mm)
Spacing, Row to Row: 0.3 In.
Temperature, Operating: -25 to +85 °C
Termination: Thru-Hole
Voltage Rating: 100/150 VAC/VDC

Overview

Open Frame DIP Sockets With Integral Decoupling Capacitor, 3 A Current Rating