Location: 
All Products

Mill-Max 110-13-628-41-001000

Mill-Max - 110-13-628-41-001000 - Socket,  DIP; Open; 4-Finger; 28 Pos.; Solder; 0.6In.; 30muIn. Gold; 50V; 3A; -25 to 85deg View larger image View larger image
Image may be a representation.
See specs for product details.

Mill-Max Socket, DIP; Open; 4-Finger; 28 Pos.; Solder; 0.6In.; 30muIn. Gold; 50V; 3A; -25 to 85deg
Mfr. Part#:
110-13-628-41-001000

Allied Stock#: 70206549

 RoHS Compliant Part

 
View More from Mill-Max >>
Pricing (USD) & Availability
Standard Pricing
$2.73 (Each)
1$2.730
10$2.640
25$2.500
50$2.420
100$2.300
250$2.170
Availability

287 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 110 Series
Contact Plating: Gold over Nickel
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Frame Type: Open
Length, Terminal Post: 0.125 In.
Material, Body: Polybutylene terephthalate (PBT) [Polyester]
Material, Contact: Beryllium Copper
Number of Contacts: 28
Number of Positions: 28
Pin Spacing: 0.1" (2.54mm)
Plating, Contact Mating Area: Gold (Pin, Clip)
Primary Type: DIP
Row Spacing: 0.6" (15.2mm)
Spacing, Row to Row: 0.6 In.
Temperature, Operating: -25 to +85 °C
Termination: Thru-Hole
Voltage Rating: 100/150 VAC/VDC

Overview

Open Frame DIP Sockets With Integral Decoupling Capacitor, 3 A Current Rating