Mill-Max 110-13-324-41-801000
Conn, IC Socket,DIP,24,Integral Decoupling Capacitor,Open,110 Series,Thru-Hole
Mfr. Part #: 110-13-324-41-801000 / RS Stock #: 70206278
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
80
$8.37
400
$7.70
800
$6.70
1600
$5.86
4000
$5.02
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Body Material
Polyester
Contact Material
Beryllium Copper
Contact Mating Area Plating
Gold
Contact Plating
Gold Over Nickel
Current Rating
3 A
Frame Type
Open
Mounting Type
Surface Mount
Number of Contacts
24
Number of Positions
24
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.3” (7.6mm)
Row to Row Spacing
0.3 In.
Special Features
Integral Decoupling Capacitor
Terminal Post Length
0.125 in
Termination
Through Hole
Voltage Rating
100 V ; 150 V
Overview
Dual In Line Socket, Standard Solder Tail Open Frame
All DIP sockets accept 0.015 to 0.025" Dia. and standard IC (No Suggestions), 4-finger BeCu #30 clip rated at 3 A ? Uses Mill-Max #1001 pin