Location: 
All Products

Mill-Max 0900-2-00-00-00-00-110

Mill-Max - 0900-2-00-00-00-00-110 - DISCRETE SPRING-LOADED CONTACTS
Image may be a representation.
See specs for product details.

Mill-Max DISCRETE SPRING-LOADED CONTACTS
Mfr. Part#:
0900-2-00-00-00-00-110

Allied Stock#: 70206237

 RoHS Compliant Part

 

Resources

View 0900-2-00-00-00-00-110 Datasheet Datasheet

View More from Mill-Max >>
Pricing (USD) & Availability
Standard Pricing
$0.799 (Each)
1000$0.799
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 500

Specifications

Brand/Series: 900 Series
Insulation Type: Insulated
Material, Body: Brass Alloy
Mounting Type: Panel Mount
Number of Contacts: 1
Primary Type: Spring Terminal
Special Features: Spring Loaded
Termination: SMT
Type: Spring Loaded Contacts

Overview

Spring-Loaded Pins

Specification. Shell Material: brass alloy, Shell Plating: 20 μ" gold over nickel, Contact Plating: 10 μ" gold over nickel.