Location: 
All Products

Mill-Max 0348-0-33-01-34-27-100

Mill-Max - 0348-0-33-01-34-27-100 - Receptacle,  Pin;  Brass Alloy (Shell),  Beryllium Copper Alloy (Contact);  34 View larger image View larger image
Image may be a representation.
See specs for product details.

Mill-Max Receptacle, Pin; Brass Alloy (Shell), Beryllium Copper Alloy (Contact); 34
Mfr. Part#:
0348-0-33-01-34-27-100

Allied Stock#: 70206517

Resources

View 0348-0-33-01-34-27-100 Datasheet Datasheet

View More from Mill-Max >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 348 Series
Contact Plating: Gold over Nickel
Current Rating: 8 A
Insulation Type: Insulated
Material, Body: Brass Alloy
Material, Contact: Beryllium Copper Alloy
Mounting Type: PCB
Primary Type: PC Receptacle
Termination: Crimp
Type: Jack

Overview

Brass Alloy (Shell), Beryllium Copper Alloy (Contact), Pin Receptacles
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.