Location: 
All Products

Mill-Max 0322-0-15-01-34-27-100

Mill-Max - 0322-0-15-01-34-27-100 - Receptacle,  Pin;  # 34 Contact;  30 uin.; Brass Alloy 360,  1 (Pack of 100) View larger image View larger image
Image may be a representation.
See specs for product details.

Mill-Max Receptacle, Pin; # 34 Contact; 30 uin.; Brass Alloy 360, 1 (Pack of 100)
Mfr. Part#:
0322-0-15-01-34-27-100

Allied Stock#: 70206495

 RoHS Compliant Part

Resources

View 0322-0-15-01-34-27-100 Datasheet Datasheet

View More from Mill-Max >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 322 Series
Contact Plating: Gold over Nickel
Current Rating: 8 A
Depth: 0.22" (5.6mm)
Diameter, Mounting Hole: 0.089 "
Insulation Type: Insulated
Length: 0.317" (8.0518mm)
Material, Body: Brass Alloy
Material, Contact: Beryllium Copper Alloy
Material, Shell: Brass Alloy 360, 1⁄2 Hard
Mounting Type: PCB
Primary Type: PC Receptacle
Shell Size: 200 μ in.
Shell, Plating: Tin⁄Lead Over Nickel
Termination: Solder
Type: Jack

Overview

Solder Mounting, 0.89 in. Mounting Hole Dia., Pin Receptacles
  • Tin/lead over nickel shell finish
  • Gold over nickel contact finish
    Brass alloy 360, 1/2 hard shell material. Beryllium copper alloy 172, HT contact material
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.