Location: 
All Products

Mill-Max 0316-0-15-01-34-27-100

Mill-Max - 0316-0-15-01-34-27-100 - Receptacle,  Pin;  0.087 in. (Min.);  0.236 in. 0.005 in.;  200;  30 uin. View larger image View larger image
Image may be a representation.
See specs for product details.

Mill-Max Receptacle, Pin; 0.087 in. (Min.); 0.236 in. 0.005 in.; 200; 30 uin.
Mfr. Part#:
0316-0-15-01-34-27-100

Allied Stock#: 70206496

 RoHS Compliant Part

Resources

View 0316-0-15-01-34-27-100 Datasheet Datasheet

View More from Mill-Max >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 316 Series
Contact Plating: Gold over Nickel
Current Rating: 8 A
Depth: 0.195" (5mm)
Diameter, Lead: 0.084 in.
Diameter, Mounting Hole: 0.087 "
Insulation Type: Insulated
Length: 0.236" (5.99mm)
Length Tolerance: +⁄- 0.005 in.
Material, Body: Brass Alloy
Material, Contact: Beryllium Copper Alloy
Material, Shell: Brass Alloy
Mounting Type: PCB
Primary Type: PC Receptacle
Shell Size: 200 μ in.
Shell, Plating: Tin⁄Lead Over Nickel
Termination: Solder
Type: Jack

Overview

Beryllium Copper Alloy Contact, Shell Size 200 microinch, Pin Receptacles
  • 30 microinch contact size
  • Tin/lead over nickel finish for shell
  • Gold over nickel finish for contact
    Pin receptacles for 0.032 to 0.046 in. diameter pins.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.