Mill-Max 0292-0-15-01-06-27-10-0
Receptacle, Pin; 0.071 in. (Min.); 30 uin.; Brass Alloy; Tin/Lead Over Nickel
Mfr. Part #: 0292-0-15-01-06-27-10-0 / RS Stock #: 70253793
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.32077
5000
$0.29511
10000
$0.25662
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass Alloy
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold Over Nickel
Current Rating
4.5 A
Insulation Type
Uninsulated
Lead Diameter
0.068 in
Mounting Hole Diameter
0.071 in
Mounting Type
PCB Mount
Primary Type
PC Receptacle
Shell Material
Brass Alloy
Shell Plating
Tin⁄Lead Over Nickel
Termination
Solder
Type
Jack
Overview
Pin Receptacle
200 ?" tin-plated precision machine brass shell fitted with stamped and hardened, 30 ?" gold-plated beryllium copper multi-finger spring contact.
200 ?" tin-plated precision machine brass shell fitted with stamped and hardened, 30 ?" gold-plated beryllium copper multi-finger spring contact.