Mill-Max 0039-2-17-01-30-27-020
Conn, Test,PC Receptacle,Jack,PCB Mnt,Wire Wrap Term,Insulated,Gold over Nickel
Mfr. Part #: 0039-2-17-01-30-27-020 / RS Stock #: 70206515
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass Alloy
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold over Nickel
Current Rating
3 A
Insulation Type
Insulated
Lead Diameter
0.052 in.
Mounting Hole Diameter
0.055 in
Mounting Type
PCB
Primary Type
PC Receptacle
Series
39 Series
Shell Material
Brass Alloy
Shell Plating
Tin⁄Lead Over Nickel
Termination
Wire Wrap
Type
Jack
Overview
Beryllium Copper Alloy Contact, Brass Alloy Material Shell, Wrapost Receptacles
Press fit mounting type
0.055 in. mounting hole diameter.
0.055 in. mounting hole diameter.