Location: 
All Products

MikroElektronika MIKROE-602

MikroElektronika - MIKROE-602 - MAX3232 (MAX3232) Adapter Board View larger image View larger image
Image may be a representation.
See specs for product details.

MikroElektronika MAX3232 (MAX3232) Adapter Board
Mfr. Part#:
MIKROE-602

Allied Stock#: 70377756

 RoHS Compliant Part

 

Resources

View MIKROE-602 Datasheet Datasheet

View More from MikroElektronika >>
Pricing (USD) & Availability
Special Pricing
$8.42 (Each)
1$8.415(Save 11%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$9.50 (Each)
1$9.500
5$9.030
10$8.580
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

MAX3232 Adapter Board for RS232
The MAX3232 Adapter Board is ideal if you are looking to add RS232 communication to your design and require the flexibility to be able to use the board with a variety of microcontrollers. Features & Benefits of the MAX3232 Adapter Board
  • 3 V to 5 V operating range
  • 250 kbps baud rates
  • 6 prototyping connection pads to connect to other devices
  • Energy saving

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.