Location: 
All Products

MikroElektronika MIKROE-2376

MikroElektronika - MIKROE-2376 - C Meter click
Image may be a representation.
See specs for product details.

MikroElektronika C Meter click
Mfr. Part#:
MIKROE-2376

Allied Stock#: 70960616

 RoHS Compliant Part

 

Resources

View More from MikroElektronika >>
Pricing (USD) & Availability
Standard Pricing
$9.00 (Each)
1$9.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: mikroBUS Click Series
Type: Computer Accessory Kits

Overview

C Meter click is a mikroBUS add-on board with circuitry for measuring the value of capacitors. The design is based on a NE-555 timer/square-wave generator. The chip is implemented in an astable multivibrator circuit with fixed resistors and adjustable capacitors.

Features:
  • NE-555 timer IC
  • Astable multivibrator circuit
  • Plates and sockets for placing capacitors
  • 5V power supply
  • Adjustable logic level (3.3V or 5V)
  • Screw terminals allow use with multimeter probes
  • Ready-to-use examples save development time
  • mikroBUS™ form factor simplifies integration

    The board has four different-sized plates for placing SMD capacitors (covering standard SMD packaging dimensions) as well as a socket for inserting a thru hole capacitor.

    The board outputs a square wave frequency through the INT pin. Depending on the capacitor placed on the board, the value of this frequency changes. The value of a capacitor can be inferred using a simple algorithm (shown in the Libstock code example).

    Onboard screw terminals are placed to allow the click to be used with multimeter probes.

    C Meter click is designed to use a 5V power supply, but can work with either 3.3V or 5V logic levels.