Location: 
All Products

MikroElektronika MIKROE-2244

MikroElektronika - MIKROE-2244 - 3G SARA click
Image may be a representation.
See specs for product details.

MikroElektronika 3G SARA click
Mfr. Part#:
MIKROE-2244

Allied Stock#: 70960598

 RoHS Compliant Part

 

Resources

View More from MikroElektronika >>
Pricing (USD) & Availability
Standard Pricing
$99.00 (Each)
1$99.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: mikroBUS Click
Type: Wireless Modules

Overview

3G SARA click is a mikroBUS add-on board with the smallest UMTS/HSPA cellular modem available today – the u-blox U201, from the award-winning SARA series.

Features:
  • u-blox SARA U201 3G module on board:
  • 3.75G compatible with HSUPA (5.76 Mb/s), HSDA (7.2 Mb/s), UMTS, GPRS, EDGE
  • HSPA/GSM GLOBAL COVERAGE, no regional restrictions (800/850/900/1900/2100 frequency bands)
  • Embedded Protocol stacks:
  • Dual stack IPv4/IPv6
  • Embedded TCP/IP, UDP/IP
  • HTTP/FTP/SSL (Secure Socket Layer)
  • SSL TLS 1.2 (for embedded TCP/IP)
  • Ethernet over USB
  • eSIM and Bearer-Independent-Protocol
  • MAX9860 16-Bit Mono Audio Voice Codec
  • 4-Pole (TRRS) 3.5 mm Audio jack for mic/earphone headset
  • SIM Card slot
  • SMA Antenna connector (antenna sold separately)
  • Micro USB port for connecting to PC
  • MikroBUS™ UART interface (+ several additional pins)
  • 3.3V, or 5V power supply


    The board has everything you need to add 3G to your devices and make them respond and react to phone calls and messages – or send/receive data at speeds up to 7.2 Mb/s – from anywhere in the world. The code example we provide will let you put it to use quickly.

    Applications:
    Mobile internet terminals
    Automatic meter reading
    Remote monitoring and control
    Surveillance and security
    Point of Sales terminals in retail
    Smartphone-enabled automation (garage door opener, A/C activator, electric door lock control and so on)